RF coaxial connector, BNC series, featuring a straight, male configuration with a 75 Ohm impedance. This through-hole mount component operates from 0Hz to 2GHz with a maximum frequency of 2GHz and a voltage rating of 500V. Constructed with a zinc body plated in tin, it utilizes bronze contacts plated in gold and a PTFE dielectric. Operating temperature range is -55°C to 85°C.
TE Connectivity 414394-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.