TE Connectivity 414396-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Carton |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414396-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.