RF Coaxial Connector, BNC type, 75 Ohm impedance, male gender, right angle orientation, and solder termination. Features a zinc body with nickel plating, bronze center contacts with gold plating, and a polymethylpentene dielectric. Rated for 500V and a maximum frequency of 2GHz, with a mating cycle of 500. Mounts through-hole, panel, bulkhead, and front side nut with panel and PCB mount retention. Operating temperature range from -55°C to 85°C.
TE Connectivity 414409-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414409-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.