Straight BNC adapter, female to female, 50 Ohm impedance. Features a zinc body with nickel plating and a polymethylpentene dielectric. Center and contact materials are bronze with gold plating for reliable signal transmission. Designed for free-hanging mounting without panel or PCB retention.
TE Connectivity 414414-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.