RF Coaxial Connector, BNC series, male gender, straight orientation, 50 Ohm impedance, and 4GHz maximum frequency. Features a zinc body with nickel plating, bronze center contacts with gold plating, and a PBT dielectric. Designed for through-hole mounting with a voltage rating of 500V and 500 mating cycles. Operating temperature range from -55°C to 85°C.
TE Connectivity 414460-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Dielectric Material | PBT |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414460-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.