Mini-UHF RF coaxial connector, male gender, straight orientation, designed for cable mounting with a crimp termination. Features a nickel-plated body and housing, with gold-plated center contacts for enhanced conductivity. Operates up to 2GHz with a voltage rating of 335V and a mating cycle of 500. Dielectric material is Polymethylpentene, with a temperature range of -55°C to 85°C.
TE Connectivity 414477-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Strip |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414477-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.