Straight, female receptacle terminal for 10-14AWG wire. Features a 6.35mm mating tab width and non-insulated brass body with red color. Designed for free-hanging mounting and tape and reel packaging. Compliant with RoHS and ELV directives.
TE Connectivity 41449 technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41449 to view detailed technical specifications.
No datasheet is available for this part.