
RF Coaxial Connector, BNC, 50 Ohm impedance, Male gender, designed for press-fit termination with a vertical, through-hole PCB mount. Features a zinc alloy body with nickel plating, copper contacts with gold plating, and a fluoropolymer dielectric. Operates across a wide temperature range of -55°C to 85°C, with a maximum frequency of 4GHz and a voltage rating of 500V.
TE Connectivity 414553-1 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Capacitance | 10.8nF |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.