Datasheets.com
Datasheets.com
Brass Tin Ring Terminal, 15-20AWG, M4 Stud, Straight
TE Connectivity

41456

Brass Tin Ring Terminal, 15-20AWG, M4 Stud, Straight

Crimp-style female ring tongue terminal for 15-20 AWG wire. Features a brass body with tin plating, accommodating M4 stud sizes up to 4.34mm. The terminal offers a straight orientation and is supplied on a reel/strip for efficient application. Its construction includes insulated wire support and a non-insulated design, with a total length of 19.91mm. This component is RoHS and ELV compliant.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 41456 technical specifications.

General

Body Material
Brass
Body Plating
Tin
Color
Blue
Contact Material
Brass
Contact Plating
Tin
Depth
8.69mm
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Non-Insulated
Insulation Diameter
3.6mm
Lead Free
Not Applicable
Length
19.91mm
Material
Brass
Mount
Free Hanging
Number of Holes
1
Orientation
Straight
Package Quantity
10000
Packaging
Strip
Plating
Tin
RoHS Compliant
Yes
Sealable
No (Without)
Stud Diameter
4.34mm
Stud Size
M4
Termination
Crimp
Tongue Thickness
0.03inch
Wire Gauge (Max)
15AWG
Wire Gauge (Min)
20AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 41456 Datasheet

Download the complete datasheet for TE Connectivity 41456 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.