TE Connectivity 414567-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Impedance | 50R |
| Mount | Free Hanging |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.