TE Connectivity 414569-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | Teflon |
| ELV | Non-Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.