TE Connectivity 414575-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414575-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.