TE Connectivity 414579-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.