Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Box
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |