TE Connectivity 414586-4 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414586-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.