This SMB RF coaxial connector is designed for 75 Ohm impedance applications, featuring a straight, cable mount orientation. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers a male gender and a gold-plated copper center contact. Rated for operation up to 4GHz with a voltage rating of 335V, this connector supports 500 mating cycles and is RoHS compliant.
TE Connectivity 414618-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.1mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414618-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.