TE Connectivity 414651-3 technical specifications.
| Capacitance | 7.9nF |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414651-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.