TE Connectivity 414666-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414666-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.