This straight, male RF coaxial connector features a 50 Ohm impedance and a maximum operating frequency of 2GHz. Constructed with a copper contact material and gold plating on both the center contact and overall contact plating, it offers 500 mating cycles and a voltage rating of 500V. The dielectric is Polymethylpentene, and the body plating is nickel, with a silver housing color. Designed for cable mounting, it supports panel and bulkhead mounting with front side nut retention.
TE Connectivity 414758-1 technical specifications.
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
