RF coaxial connector with 50 Ohm impedance, designed for straight, cable mount applications. Features a male gender, polyester body with nickel plating, and copper contacts with gold plating. Utilizes a crimp termination method and Polymethylpentene dielectric and insulation. Operates within a temperature range of -55°C to 85°C, with a maximum frequency of 4GHz and a voltage rating of 500V.
TE Connectivity 414758-2 technical specifications.
| Body Material | Polyester |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 40.64mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 5025 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414758-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.