TE Connectivity 414766-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Brass, Nickel |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.