This male RF coaxial connector features a straight, free-hanging, cable mount design with 75-ohm impedance and a maximum operating frequency of 1GHz. Constructed with a brass body and center contact, both plated in nickel, it offers a voltage rating of 500V and operates within a temperature range of -65°C to 85°C. The connector is RoHS compliant and terminates via crimp.
TE Connectivity 414766-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11.11mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Length | 19.81mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414766-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.