TE Connectivity 41478 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis, Board |
| Number of Pairs | 2 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.3mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.