
Male, non-insulated, right-angle stud terminal with a 0.25-inch mating tab width and 6.35mm tab width. Features brass body and contact material with tin plating. Designed for chassis or board mounting, with a 3.3mm diameter and 8mm depth. This component is RoHS compliant and lead-free.
TE Connectivity 41480 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8mm |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.