
Right-angle, non-insulated male quick disconnect terminal featuring brass body and contact material with tin plating. Designed for chassis or board mounting, this terminal accepts wire gauges up to 14 AWG and has a mating tab width of 0.25 inches. Its brass construction ensures durability, with a tin plating for enhanced conductivity and corrosion resistance. The terminal measures 17.53mm in length and 8.89mm in depth.
TE Connectivity 41481 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.89mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Terminal Material | Brass |
| Termination | Screw |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.