
TE Connectivity 41484 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 36.57mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.