TE Connectivity 414852-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Number of Ports | 1 |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414852-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.