
Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a zinc alloy body with nickel plating, gold-plated center contact made of copper, and a PTFE dielectric. Operates up to 3GHz with a voltage rating of 335V and 500 mating cycles. Compliant with ELV and RoHS standards, suitable for automotive applications.
TE Connectivity 414946-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Height | 6.73mm |
| Housing Color | Silver |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 335V |
| Width | 0.265inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
