TE Connectivity 41496 technical specifications.
| Color | Black |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.