
Right-angle SMB PCB jack for RF and coaxial applications. Features gold-plated brass center contact and body, with a PTFE dielectric. Operates at up to 4GHz with 50-ohm impedance and a maximum insertion loss of 0.6dB. Designed for bulkhead mounting with solder termination, offering 500 mating cycles and a voltage rating of 335V. Suitable for operating temperatures from -65°C to 165°C.
TE Connectivity 414963-1 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Height | 7.67mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 19.87mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 2.79mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
