TE Connectivity 414969-2 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414969-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.