
TE Connectivity 41500 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 0.537inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
