TE Connectivity 415001-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Package/Case | SMB |
| Color | Silver |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.