
75 Ohm RF coaxial connector, male gender, right angle orientation, with a solder termination. Features a brass body plated in nickel, a tin-plated bronze center contact, and a polypropylene dielectric. Rated for 500V, 1GHz maximum frequency, and operates between -65°C and 85°C. Mounts through hole, panel, or bulkhead with a front-side nut.
TE Connectivity 415024-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 35.61mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415024-1 to view detailed technical specifications.
No datasheet is available for this part.