TE Connectivity 415024-3 technical specifications.
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | PCB |
| Package Quantity | 640 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415024-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.