Right-angle, male RF coaxial connector with 50 Ohm impedance and a maximum frequency of 4GHz. Features a zinc body with tin plating and bronze contacts with gold plating, utilizing a PTFE dielectric. Designed for through-hole mounting with a voltage rating of 500V and an operating temperature range of -55°C to 85°C.
TE Connectivity 415025-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.