
TE Connectivity 415069-2 technical specifications.
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415069-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.