RF Coaxial Connector, BNC, 75 Ohm impedance, straight orientation, male gender, panel mount with solder termination. Features a zinc body with nickel plating, PTFE dielectric, and copper center contacts with silver plating. Operates within a temperature range of -55°C to 85°C, supports up to 2GHz maximum frequency, and has a 500 mating cycle rating. Rated for 500V, this connector is RoHS compliant.
TE Connectivity 415187-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415187-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.