TE Connectivity 415214-1 technical specifications.
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.