Right-angle, through-hole mounted coaxial connector with a 50-ohm impedance and 4GHz maximum frequency. Features a polyester body with nickel plating and bronze contacts with gold plating. Designed for solder termination, this male connector operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V. Includes panel and PCB mount retention.
TE Connectivity 4152185 technical specifications.
| Body Material | Polyester |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4152185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.