TE Connectivity 415226-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.