TE Connectivity 415232-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415232-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.