TE Connectivity 415255-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.