TE Connectivity 415276-2 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415276-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.