TE Connectivity 415302-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Length | 25.4mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 640 |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.