
Right-angle quick disconnect terminal for 12-18 AWG discrete wire, featuring a steel contact with nickel plating. This non-insulated terminal supports insulated wire and has a mating tab width of 6.35mm. Designed for free-hanging mounting, it measures 0.67 inches in length with a wire/cable diameter of 5.33mm. Packaged on tape and reel for efficient application.
TE Connectivity 41531-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.