
Right-angle, surface-mount RF coaxial connector with a male gender and standard polarity. Features a zinc body with tin plating, and bronze contacts also plated in tin. Offers 75 Ohm impedance and a maximum frequency of 1GHz, with a voltage rating of 500V. Operates within a temperature range of -65°C to 85°C.
TE Connectivity 415322-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMP |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.