TE Connectivity 415332-1 technical specifications.
| Body Material | ZINC ALLOY |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.