
TE Connectivity 415373-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415373-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.