TE Connectivity 415385-1 technical specifications.
| Package/Case | SMB |
| Gender | Male |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415385-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.